BSS138DW-7-F | Diodes

Diodes N channel dual MOSFET, 50 V, 200 mA, SOT-363, BSS138DW-7-F

Order No.: 33S2015
EAN: 4099879034250
MPN:
BSS138DW-7-F
Series: BSS13
BSS138DW-7-F Diodes MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.4284 €

MOSFET, BSS138DW-7-F, Diodes

This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Features

  • Low on-resistance
  • Low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Low Input/Output Leakage

Applications

  • Load switch
Technical specifications
Filter Property Value
Version N channel
max. Voltage 50 V
Max. current 200 mA
drain-source on resistance RDS (on) max @VGS=10V 3.5 Ω
Enclosure SOT-363
Power loss 200 mW
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes