BSS127S-7 | Diodes
Diodes N channel MOSFET, 600 V, 50 mA, TO-236, BSS127S-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, BSS127S-7, Diodes
This new generation uses advanced planar technology MOSFET, provide excellent high voltage and fast switching, making it ideal for small-signal and level shift applications.
Features
- Low input capacitance
- High BVDSS rating for power application
- Low Input/Output Leakage
Applications
- Motor control
- DC-DC Converters
- Power management functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 600 V | |
| Max. current | 50 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 160 Ω | |
| Enclosure | TO-236 | |
| Gate Charge Qg @10V (nC) | 1.08x10<sup>-9</sup> C | |
| Power loss | 1.25 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |