BS250P | Diodes
Diodes P-channel vertical DMOS FET, -45 V, -230 mA, TO-92, BS250P
Order No.: 17S7450
EAN: 4099879032843
MPN:
BS250P
Unit Price (€ / pc.)
0.9996 € *
Available: 4,670 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.6664 €
100 pcs.
0.6188 €
500 pcs.
0.5355 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFETs series BS.
Technical attributes (type, package, manufacturer): BS250P, E-Line, Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -45 V | |
| Max. current | -230 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 14 Ω | |
| Enclosure | TO-92 | |
| Gate Charge Qg @10V (nC) | 3.5x10<sup>-9</sup> C | |
| Power loss | 700 mW | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bulk with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |