BS250FTA | Diodes
Diodes P-channel vertical DMOS FET, -45 V, -90 mA, TO-236, BS250FTA
Order No.: 17S7674
EAN: 4099879032959
MPN:
BS250FTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1987 € *
Available: 2 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
25 pcs.
0.1856 €
100 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFETs series BS.
Technical attributes (type, package, manufacturer): BS250FTA, SOT23, Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -45 V | |
| Max. current | -90 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 14 Ω | |
| Enclosure | TO-236 | |
| Power loss | 330 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | HK |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |