2N7002VC-7 | Diodes
Diodes N channel dual MOSFET, 60 V, 280 mA, SOT-563, 2N7002VC-7
Order No.: 33S2006
EAN: 4099879034205
MPN:
2N7002VC-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, 2N7002VC-7, Diodes
Dual N-channel enhancement mode MOSFET
Features
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low Input/Output Leakage
- Ultra-Small surface mount package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 280 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 7.5 Ω | |
| Enclosure | SOT-563 | |
| Power loss | 150 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |