ZMR500F | Diodes
Voltage regulator, 4.785-5.125 V, 100 mA, positive, SOT-23, ZMR500F
Order No.: 25S7378
EAN: 4099879097576
MPN:
ZMR500F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage regulator, ZMR500F, DIODES
The ZMR500F is a three terminal fixed positive voltage regulator that features internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy. The circuit design offers an exceptionally low quiescent current, only 30 µA for the 2.5 volt device, ideal for low power applications.
Features
- Other output voltages possible
- Unconditionally stable
- Very low quiescent current
- Internal short circuit current limit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 25 | |
| Output voltage DC | 4.785-5.125 V | |
| Output current | 100 mA | |
| Polarity | positive | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |