AP2205-33W5-7 | Diodes

Voltage regulators, 1.24-16 VDC, 200 mA, SOT-25, AP2205-33W5-7

Order No.: 80S0008
MPN:
AP2205-33W5-7
AP2205-33W5-7 Diodes Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1656 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1656 €
1000 pcs.
0.1383 €
9000 pcs.
0.1244 €
*incl. VAT plus shipping costs
Subject to prior sale

Wide-Input Voltage Range, High PSRR, 200mA LDO Regulator for Noise-Sensitive Industrial Applications

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-25
Version adjustable
Number of Regulators 1
Input voltage AC 2.3-24 V
Output voltage DC 1.24-16 VDC
Output current 200 mA
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes