ZXSC300E5 | Diodes
IC
Order No.: 51S2160
MPN:
ZXSC300E5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series ZXSC.
Type: ZXSC300E, SOT23-5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23-5 | |
| Assembly | SMD | |
| Frequency | 200 kHz | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |