ZXLD1615ET5 | Diodes
IC
Order No.: 51S2186
MPN:
ZXLD1615ET5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series ZXLD.
Type: ZXLD1615ET5, SOT23-5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOT-23-5 | |
| Assembly | SMD | |
| Output current | 250 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |