ZXLD1366ET5 | Diodes

IC

Order No.: 51S2227
MPN:
ZXLD1366ET5
ZXLD1366ET5 Diodes LED Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.499 €

ICs series ZXLD.

Type: ZXLD1366ET5, SOT23-5, Diodes

Technical specifications
Filter Property Value
Enclosure TSOT-25
Assembly SMD
Frequency 625 kHz
Output current 1 A
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes