NCNR (non cancelable / non returnable)
Led Driver, ZXLD1362ET5TA, Diodes
The ZXLD1362ET5TA is a continuous mode inductive step-down converter with integrated switch and high side current sense. It operates from an input supply from 6V to 60V driving single or multiple series connected LEDs efficiently externally adjustable output current up to 1A. The ZXLD1362ET5TA has been qualified to AEC-Q100 Grade 1 enabling operation in ambient temperatures from -40°C to +125°C. The output current can be adjusted by applying a DC voltage or a PWM waveform. 100.1 adjustment of output current is possible using PWM control.
Features
- Simple low parts count
- High efficiency (up to 95%)
- Typical 2% output current accuracy
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOT-25 | |
| Assembly | SMD | |
| Frequency | 1 MHz | |
| Input voltage | 60 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 3,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |