ZTX851 | Diodes
Bipolar junction transistor, NPN, 5 A, 60 V, THT, e-line, ZTX851
Order No.: 26S2886
MPN:
ZTX851
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series ZTX.
Type: ZTX851, E-LINE, Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | e-line | |
| Version | NPN | |
| Collector current | 5 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 150 V | |
| Frequency | 130 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |