ZTX758 | Diodes
Bipolar junction transistor, PNP, -500 mA, -400 V, THT, e-line, ZTX758
Order No.: 26S2882
MPN:
ZTX758
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series ZTX.
Type: ZTX758, E-LINE, Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | e-line | |
| Version | PNP | |
| Collector current | -500 mA | |
| max.voltage between collector and emitter Vceo | -400 V | |
| max.voltage between collector and base Vcbo | -400 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |