ZTX749 | Diodes

Bipolar junction transistor, PNP, -2 A, -25 V, THT, e-line, ZTX749

Order No.: 26S2876
MPN:
ZTX749
ZTX749 Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.0472 €

Transistors series ZTX.

Type: ZTX749, E-LINE

Technical specifications
Filter Property Value
Assembly THT
Enclosure e-line
Version PNP
Collector current -2 A
max.voltage between collector and emitter Vceo -25 V
max.voltage between collector and base Vcbo -35 V
Frequency 160 MHz
min. operating temperature -55 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85419000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes