ZTX705 | Diodes
Darlington transistor, PNP, -1 A, -120 V, THT, e-line, ZTX705
Order No.: 26S2874
MPN:
ZTX705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series ZTX.
Type: ZTX705, E-LINE, Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | e-line | |
| Version | PNP | |
| Collector current | -1 A | |
| max.voltage between collector and emitter Vceo | -120 V | |
| max.voltage between collector and base Vcbo | -140 V | |
| Frequency | 160 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |