ZTX649 | Diodes
Bipolar junction transistor, NPN, 2 A, 25 V, THT, e-line, ZTX649
Order No.: 26S2866
MPN:
ZTX649
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 1 Week
Medium power transistors, series ZTX.
Package: E-LINE.
Technical attributes (type, version, voltage, collector current): ZTX649, NPN, 25 V, 2000 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | e-line | |
| Version | NPN | |
| Collector current | 2 A | |
| max.voltage between collector and emitter Vceo | 25 V | |
| max.voltage between collector and base Vcbo | 35 V | |
| Frequency | 240 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |