ZHB6718 | Diodes
Bipolar transistor H-bridge, 2x NPN, 2 x PNP, SMD, SM-8, ZHB6718
Order No.: 25S7296
MPN:
ZHB6718
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series ZHB.
Type: ZHB6718, SM8, Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SM-8 | |
| Version | 2x NPN, 2 x PNP | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |