ZDT6790 | Diodes

Transistor array, NPN/PNP, SMD, SM-8, ZDT6790

Order No.: 25S7294
MPN:
ZDT6790
ZDT6790 Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.2733 €

Transistors series ZDT.

Type: ZDT6790, SM8

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SM-8
Version NPN/PNP
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85419000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes