FZT705TA | Diodes
Darlington transistor, PNP, -2 A, -120 V, SMD, SOT-223, FZT705TA
Order No.: 24S2859
MPN:
FZT705TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 1 Week
Medium power transistors, series FZT.
SOT223 package.
Technical attributes (type, version, collector-base voltage, collector current): FZT705TA, PNP, –140 V, –2.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | PNP | |
| Collector current | -2 A | |
| max.voltage between collector and emitter Vceo | -120 V | |
| max.voltage between collector and base Vcbo | -140 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |