FMMT722 | Diodes
Bipolar junction transistor, PNP, -1.5 A, -70 V, SMD, SOT-23, FMMT722
Order No.: 24S2836
MPN:
FMMT722
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series FMMT.
SOT23 package.
Technical attributes (type, version, collector-base voltage, continuous collector current, power, manufacturer): FMMT722, PNP, –70 V, 1.5 A, 625 mW
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | PNP | |
| Collector current | -1.5 A | |
| max.voltage between collector and emitter Vceo | -70 V | |
| max.voltage between collector and base Vcbo | -70 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |