FMMT624 | Diodes
Bipolar junction transistor, NPN, 1 A, 125 V, SMD, SOT-23, FMMT624
Order No.: 24S2826
MPN:
FMMT624
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series FMMT.
SOT23 package.
Technical attributes (type, version, collector-base voltage, continuous collector current, power, manufacturer): FMMT624, NPN, 125 V, 1.0 A, 625 mW
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |