FMMT593 | Diodes
Bipolar junction transistor, PNP, -1 A, -100 V, SMD, SOT-23, FMMT593
Order No.: 24S2816
MPN:
FMMT593
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series FMMT.
SOT23 package.
Technical attributes (type, version, collector-base voltage, continuous collector current, power, manufacturer): FMMT593, PNP, –120 V, –1.0 A, 500 mW, Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | PNP | |
| Collector current | -1 A | |
| max.voltage between collector and emitter Vceo | -100 V | |
| max.voltage between collector and base Vcbo | -120 V | |
| Power dissipation | 0.5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |