FMMT497 | Diodes

Bipolar junction transistor, NPN, 500 mA, 300 V, SMD, SOT-23, FMMT497

Order No.: 24S2810
MPN:
FMMT497
FMMT497 Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.4165 €

Transistors series FMMT.

SOT23 package.

Technical attributes (type, version, collector-base voltage, continuous collector current, power, manufacturer): FMMT497, NPN, 300 V, 500 mA, 500 mW

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version NPN
Collector current 500 mA
max.voltage between collector and emitter Vceo 300 V
max.voltage between collector and base Vcbo 300 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes