FCX458TA | Diodes
Bipolar junction transistor, NPN, 225 mA, 400 V, SMD, SOT-89, FCX458TA
Order No.: 24S2843
MPN:
FCX458TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series FCX.
Type: FCX458TA, SOT89, Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | NPN | |
| Collector current | 225 mA | |
| max.voltage between collector and emitter Vceo | 400 V | |
| max.voltage between collector and base Vcbo | 400 V | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |