BCX5416TA | Diodes
Bipolar junction transistor, NPN, 1 A, 45 V, SMD, SOT-89, BCX5416TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 1 Week
NPN transistor, BCX5416TA, DIODES
NPN medium power transistor in SOT89 case. It is suitable for power switching, amplification applications, AF Driver and output stages.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 45 V | |
| Power dissipation | 1 W | |
| Transit frequency fTmin | 150 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 250 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |