BC857CW-7-F | Diodes
Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-323, BC857CW-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Standard delivery time from the manufacturer is: 1 Week
PNP transistor, BC857CW-7-F, DIODES
PNP small signal transistor in SOT23 case. It is ideally suited for automatic insertion, switching and AF Amplifier applications.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-323 | |
| Version | PNP | |
| Saturation voltage | -650 mV | |
| Collector current | -100 mA | |
| max.voltage between collector and emitter Vceo | -45 V | |
| max.voltage between collector and base Vcbo | -50 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 200 MHz | |
| Min DC gain | 420 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |