BC847BW-7-F | Diodes
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-323, BC847BW-7-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Standard delivery time from the manufacturer is: 1 Week
NPN transistor, BC847BW-7-F, DIODES
NPN small signal transistor in SOT23 case. It is ideally suited for automatic insertion.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-323 | |
| Version | NPN | |
| Saturation voltage | 600 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 300 MHz | |
| Min DC gain | 200 mA | |
| Max DC amplification | 450 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |