CS-41 | Dino Lite
Calibration foil, for Dino-Lite Edge microscopes, Dino-Eye Edge eyepiece cameras, Dino Lite, CS-41
NCNR (non cancelable / non returnable)
Glass calibration slide
To calibrate your Dino-Lite Edge digital microscope or to be used with the Dino-Eye Edge eyepiece cameras. The total length is 10mm (10.000um) and the smallest gradation on the slide is 0.1mm (100um). The CS-41 calibration slide also contains QR codes in 3 different sizes that can be used for the Auto Calibration procedure within DinoCapture 2.0 software version 1.5.25 or newer. Auto calibration provides an easy way to calibrate a Dino-Lite Edge serie microscope. The DinoCapture software identifies the special QR codes and performs the calibration automatically. Dimensions: 75mm (L) x 25mm (W) x 1,5mm (H), Weight: 10 g.
Row A: magnifications of 120x and above
Row B: magnifications of 40x - 220x
Row C: magnifications of 20x - 50x
| Filter | Property | Value |
|---|---|---|
| Product type | calibration slide | |
| Suitable for | Dino-Lite Edge microscopes, Dino-Eye Edge eyepiece cameras |
| Property | Value |
|---|---|
| Customs tariff number | 90119000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |