AM7915MZT | Dino Lite
Digital microscope, 220x, polarizer, 5 megapixel, Dino Lite, AM7915MZT
NCNR (non cancelable / non returnable)
Digital Microscope, AM7915MZT, Dino Lite
The Dino-Lite AM7915MZT offers superb image quality and color reproduction in a robust, compact and appealing housing. With the Extended Dynamic Range (EDR) feature, the details of darker or brighter areas within the object can be revealed by stacking images at different exposure levels. The Extended Depth of Field (EDOF) feature automatically stacks images at different focus level to improve the depth of field on rough or uneven surfaces. With the built-in Automatic Magnification Reading (AMR), measurements can be performed easily and quickly. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc.
Features
- 5 Megapixel Edge sensor
- Extended Depth of Field (EDOF)
- Extended Dynamic Range (EDR)
- Adjustable polarizer
- Flexible LED Control (FLC)
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | polarizer | |
| Magnification | 220 | |
| illuminated | Yes | |
| Resolution | 5 megapixel | |
| Interfaces | USB 2.0 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |