AM7515MZT | Dino Lite
Digital microscope, 220x, polarizer, 5 megapixel, Dino Lite, AM7515MZT
NCNR (non cancelable / non returnable)
Digital Microscope, AM7515MZT, Dino Lite
The Dino-Lite AM7515MZT is a marvel of technology and the best choice for the high-demanding professional. The Dino-Lite AM7515MZT offers superb image quality and color reproduction in a robust, compact and appealing housing. The AM7515MZT is part of the universal range and with its standard working distance and wide magnification range from 10 – 220x, it is suitable for a wide range of applications. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc. The AMR function is of particular importance when the measurement functions are frequently used.
Features
- 5 Megapixel Edge sensor
- Integrated polarizer
- Aluminum housing
- Automatic Magnification Reading (AMR)
- Flexible LED Control (FLC)
- Extensive measurement functions
- Exchangeable front caps
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | polarizer | |
| Magnification | 220 | |
| illuminated | Yes | |
| Resolution | 5 megapixel | |
| Interfaces | USB 2.0 |
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |