AM73115MZTL | Dino Lite
Digital microscope, 140x, LED, 5 megapixel, Dino Lite, AM73115MZTL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,194.0817 € *
Standard delivery time from the manufacturer is: 4 Weeks
USB Microscope, AM73115MZTL, Dinolite
Dino-Lite 5MP AM73115MZTL USB 3.0 interface provides smooth, high-resolution live imaging with ample space for target handling.
AM73115MZTL is a long working distance digital microscope that delivers uncompressed live imaging up to 15 FPS at 5MP optical resolution and 45 FPS at 1.3MP.
Features
- High-speed transmission
- 10x-140x Extended working distance
- High optical resolution
- Long Working Distance (LWD) optics
- 5.0 Megapixels
- Interchangeable caps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | LED | |
| Magnification | 140 | |
| Resolution | 5 megapixel | |
| Interfaces | USB 3.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |