AM5218MZT | Dino Lite
Digital microscope, 220x, polarizer, 720 pixel, Dino Lite, AM5218MZT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
999.8737 € *
Standard delivery time from the manufacturer is: 4 Weeks
USB Microscope, AM5218MZT, Dinolite
The Dino-Lite Edge HDMI series AM5218MZT offers stunning image quality with minimal display lag within a wide range of magnification.
Connecting directly to a LCD monitor with 720p, the AM5218MZT can be well-suited to a host of inspection or assembly applications where space is a luxury or security is a concern.
Features
- HDMI interface
- 20x-220x Extended working distance
- High optical resolution
- Microtouch button
- Scroll Lock
- Interchangeable caps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | polarizer | |
| Magnification | 220 | |
| Resolution | 720 pixel | |
| Interfaces | HDMI/DVI |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |