AM4115TL | Dino Lite
Digital microscope, 220x, LED, 1.3 megapixel, Dino Lite, AM4115TL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
587.1817 € *
Standard delivery time from the manufacturer is: 5 Weeks
USB Microscope, AM4115TL, Dinolite
The wide range of magnification (10-140x), the large field of view and working distance of up to 23 cm makes the AM4115TL the ideal solution for all situations where a longer distance between the microscope and the object is required or when it is needed to work under the microscope.
The AM4115TL-FVW extends Dino-Lite’s applications in long working distance to higher magnification range, featuring 400nm UV and white lights switchable by software with better image quality.
Features
- 1.3 megapixel resolution
- 10x-140x Extended working distance
- Long working distance
- 8 white LEDs switchable
- Measurement functionality
- Glass with anti-reflection coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | LED | |
| Magnification | 220 | |
| Resolution | 1.3 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |