AM4115T | Dino Lite
Digital microscope, 220x, 1.3 megapixel, Dino Lite, AM4115T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
587.1817 € *
Standard delivery time from the manufacturer is: 4 Weeks
USB Microscope, AM4115T, Dinolite
AM4115T with the exceptional image quality of Dino-Lite Edge, is designed to meet more professional needs. It also has better adaptability to different applications with the detachable and exchangeable front cap design.
Features
- 20x-220x full-range zoom magnification
- Near Infra-red and UV lighting
- State-of-the-art 1.3MP imaging sensor
- Scroll lock to fix magnification
- Microtouch trigger button
- PC/Mac compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Magnification | 220 | |
| Resolution | 1.3 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |