AM4113ZTL | Dino Lite
Digital microscope, 90x, polarizer, 1.3 megapixel, Dino Lite, AM4113ZTL
NCNR (non cancelable / non returnable)
USB Microscope, AM4113ZTL, Dinolite
The Dino-Lite AM4113ZTL handheld digital microscope is one of the most popular professional models with 10x-90x variable magnification and extended 9" working distance. It includes an upgraded 1.3 megapixel sensor with vivid color resolution for both still and live video, convenient Microtouch image capture button, measuring software and polarized light to reduce the effects of glare from reflective surfaces.
By using a special polarization filter, the AM4113ZTL is the right choice when working with high glare materials such as plastics and metals. This model also has a long working distance.
Features
- 1.3 megapixel resolution
- 10x-90x Extended working distance
- Built-in adjustable polarization ring
- Microtouch trigger button
- Measuring software with calibration slide for accuracy
- PC/Mac and UVC compatible
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | polarizer | |
| Magnification | 90 | |
| Resolution | 1.3 megapixel | |
| Interfaces | USB 2.0 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |