AF7915MZTL | Dino Lite
Digital microscope, 140x, polarizer, 5 megapixel, Dino Lite, AF7915MZTL
Order No.: 10L940
EAN: 4711203830504
MPN:
AF7915MZTL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,171.7335 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital Microscope, AF7915MZTL, Dino Lite
The AF7915MZTL is part of the Long Working Distance (LWD) range and with its Long Working Distance and magnification range from 10 - 140x, it is suitable for a wide range of applications where extra distance to the object or a larger field of view is required.
Features
- 5 Megapixel Edge sensor
- Extended Depth of Field (EDOF)
- Extended Dynamic Range (EDR)
- Long working distance
- Automatic Magnification Readout (AMR)
- Adjustable Polarizer
- Flexible LED Control (FLC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | polarizer | |
| Magnification | 140 | |
| illuminated | Yes | |
| Resolution | 5 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |