AF4935ZTE | Dino Lite

Digital microscope, 330x, polarizer, 1.3 megapixel, Dino Lite, AF4935ZTE

Order No.: 10L937
EAN: 4711203830924
MPN:
AF4935ZTE
AF4935ZTE Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
942.4205 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
942.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
942.4205 €

Digital Microscope, AF4935ZTE, Dino Lite

The Dino-Lite AF4935ZTE is part of Universal and connects to your device via USB. The AF4935ZTE is Wireless-ready, but requires the WF-20 to make it a fully wireless solution.

Features

  • 1.3 Megapixel Edge sensor
  • ​Adjustable Polarizer
  • Extended Depth of Field (EDOF)
  • Extended Dynamic Range (EDR)
  • ​Automatic Magnification Readout (AMR)
  • ​Flexible LED Control (FLC)
Technical specifications
Filter Property Value
Product type digital microscope
Version polarizer
Magnification 330
illuminated Yes
Resolution 1.3 megapixel
Interfaces USB 2.0
Logistics
Property Value
Customs tariff number 90118000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes