AF4535ZTLE | Dino Lite
Digital microscope, 200x, polarizer, 1.3 megapixel, Dino Lite, AF4535ZTLE
Order No.: 10L936
EAN: 4711203830917
MPN:
AF4535ZTLE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
714.5117 € *
Available: 1 pcs.
Digital Microscope, AF4535ZTLE, Dino Lite
The Dino-Lite AF4535ZTLE is part of Long Working Distance (LWD) and connects to your device via USB. The AF4535ZTLE is Wireless-ready, but requires the (optional) WF-20 to make it a fully wireless solution.
Features
- 1.3 Megapixel Edge sensor
- Adjustable Polarizer
- Automatic Magnification Reading (AMR)
- Flexible LED Control (FLC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | polarizer | |
| Magnification | 200 | |
| illuminated | Yes | |
| Resolution | 1.3 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |