AF4135ZTE | Dino Lite
Digital microscope, 330x, polarizer, 1.3 megapixel, Dino Lite, AF4135ZTE
Order No.: 10L933
EAN: 4711203830887
MPN:
AF4135ZTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
748.51 € *
Available: 1 pcs.
Digital Microscope, AF4135ZTE, Dino Lite
The AF4135ZTE excels with its versatile magnification range of 10x~330x, ensuring detailed exploration across various applications. This model also includes a polarizer, features FLC, and is compatible with the WF-20 Wi-Fi streamer.
Features
- 1.3 Megapixel Edge sensor
- Adjustable Polarizer
- Flexible LED Control (FLC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | polarizer | |
| Magnification | 330 | |
| illuminated | Yes | |
| Resolution | 1.3 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90118000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |