AD4113T-I2V | Dino Lite
Digital microscope, 220x, C-mount adapter, 1.3 megapixel, Dino Lite, AD4113T-I2V
Order No.: 10L922
EAN: 4712805478200
MPN:
AD4113T-I2V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
532.5607 € *
Standard delivery time from the manufacturer is: 4 Weeks
USB Microscope, AD4113T-I2V, Dinolite
Multiple lighting options provide the ability to view magnified objects under normal external lighting sources such as white light or under near IR, or UV lighting by simply switching from one to the other.
The IR can be use in document examination and new enhanced UV system provides improved fluorescence contrasting for use in forensics, biomedical or machine vision applications.
Features
- Magnification lock
- Standard working distance
- Adjustable 20x-200x zoom
- Infrared LEDs 940nm
- 1.3 Megapixels
- USB 2.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | C-mount adapter | |
| Magnification | 220 | |
| Resolution | 1.3 megapixel | |
| Interfaces | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |