DA-10305 | DIGITUS
USB GaN Charger, DA-10305, DIGITUS
The 140 W GaN II Charger with sturdy holder and four ports is the ideal solution for modern workstations with high energy requirements. Equipped with three USB-C ports (140 W, 100 W and 65 W max.) and one USB-A port (22.5 W max.), you can charge your laptop, tablet, smartphone and more at the same time. With up to 130 W total power in dual-port mode, up to 115 W in triple-port mode and up to 110 W when all ports are fully utilized. Whether in the office, home office, co-working space or at university: the 140 W USB charger is the ideal solution if you want to charge several devices simultaneously, safely and efficiently in a professional environment. Even two notebooks are no problem. With the practical stand, you can place the charger on your desk to save space.
The modern GaN II technology (Gallium Nitride) enables high efficiency, compact design and reliable charging results. Manufactured from 30% recycled PCR material (post consumer recycling) and packaged 100% plastic-free, the device combines technological performance with a sustainable claim. No compromises are made in terms of performance or durability. Universally applicable for smartphones, tablets, notebooks and other USB devices - the 140 W GaN II Charger is the smart solution if you want maximum performance, clever technology and sustainability in one device.
Features
- Modern GaN II technology: compact design, efficient and safe
- Protection against overcurrent, short circuits and overheating
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Site (1) | EURO plug | |
| Site (2) | 1x USB-A socket, 3x USB-C socket | |
| Ports | 4 | |
| Power supply | 2.5 A | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |