DA-10304 | DIGITUS

Order No.: 10M1071
EAN: 4016032505846
MPN:
DA-10304
DA-10304 DIGITUS USB Chargers Image 1
DA-10304 DIGITUS USB Chargers Image 2
DA-10304 DIGITUS USB Chargers Image 3
DA-10304 DIGITUS USB Chargers Image 4
DA-10304 DIGITUS USB Chargers Image 5
Image may differ
Unit Price (€ / pc.)
42.4354 € *
Available: 2 pcs.
Available in 7 Days: 65 pcs. - if ordered today
Total Price:
42.44 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4354 €
10 pcs.
39.1748 €
*incl. VAT plus shipping costs
Subject to prior sale

USB GaN Charger, DA-10304, DIGITUS

With the 100 Watt GaN II Charger, you can charge your devices faster, safer and more efficiently than ever before. The advanced GaN II technology (Gallium Nitride) delivers maximum power for smartphones, tablets and even powerful laptops - all with just one compact USB charger. Two USB-C ports with up to 100 watts each and one USB-A port with up to 22.5 watts offer full flexibility. Whether used individually or in parallel: The intelligent power distribution ensures optimum performance - for example 70 W + 30 W via USB-C1 and USB-C2 or 70 W + 18 W with USB-C1 and USB-A. Even when fully loaded, your devices are supplied reliably and safely.

Thanks to the random safety functions such as overcurrent, overvoltage and temperature protection, you can enjoy worry-free charging. The housing consists of up to 30% recycled PCR material (post consumer recycling) and the packaging is 100% plastic-free - a real plus for the environment, without compromising on quality and durability. Universally applicable for smartphones, tablets, notebooks and many other USB devices - the 100 W GaN II Charger is the smart solution for anyone who wants maximum power, clever technology and sustainability in one device.

Features

  • Modern GaN II technology: compact design, efficient and safe
  • Protection against overcurrent, short circuits and overheating
Technical specifications
Filter Property Value
Version USB charger
Site (1) EURO plug
Site (2) 1x USB-A socket, 2x USB-C socket
Ports 3
Power supply 2 A
Colour white
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes