DA-10303 | DIGITUS

Order No.: 10M1070
EAN: 4016032505839
MPN:
DA-10303
DA-10303 DIGITUS USB Chargers Image 1
DA-10303 DIGITUS USB Chargers Image 2
DA-10303 DIGITUS USB Chargers Image 3
DA-10303 DIGITUS USB Chargers Image 4
DA-10303 DIGITUS USB Chargers Image 5
Image may differ
Unit Price (€ / pc.)
26.6441 € *
Available: 9 pcs.
Available in 7 Days: 772 pcs. - if ordered today
Total Price:
26.64 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6441 €
10 pcs.
24.5854 €
*incl. VAT plus shipping costs
Subject to prior sale

USB GaN Charger, DA-10303, DIGITUS

With the 67 Watt GaN II Charger, you can charge your smartphone, tablet and laptop quickly and safely - with just one compact charger. Two USB-C ports deliver up to 67 watts each, the USB-A port up to 22.5 watts - perfect for supplying several devices with full power at the same time. Whether individually or combined: The intelligent power distribution ensures that your devices are always optimally charged. Thanks to modern GaN II technology (Gallium Nitride), the charger is particularly efficient, compact and durable. The housing made from 98% recycled PCR material (post consumer recycling) and the 100% plastic-free packaging protect the environment without compromising on quality or safety. Universally applicable for smartphones, tablets, laptops etc. - your new all-rounder for fast, sustainable and safe charging.

Features

  • Modern GaN II technology: compact design, efficient and safe
  • Protection against overcurrent, short circuits and overheating
Technical specifications
Filter Property Value
Version USB charger
Site (1) EURO plug
Site (2) 1x USB-A socket, 2x USB-C socket
Ports 3
Power supply 2 A
Colour white
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes