DA-10302 | DIGITUS
USB GaN Charger, DA-10302, DIGITUS
With the DIGITUS USB GaN II Charger 45W you can charge your devices faster, safer and more space-saving than ever before. Thanks to modern GaN II technology (Gallium Nitride), this charger provides enough power to reliably supply not only smartphones and tablets, but also lightweight laptops with energy. The powerful USB-C port provides up to 45 watts, while the USB-A port delivers up to 22.5 watts. This allows you to flexibly connect different devices and even charge two devices at the same time - perfect for everyday use, in the office or on the go. Even when used in parallel, the intelligent power distribution ensures safe operation with 25 watts (USB-C) and 18 watts (USB-A).
The compact design saves space in your bag and makes the charger the ideal companion in all situations. Another highlight: the housing is made from 98% recycled PCR material (post consumer recycling) and the packaging is 100% plastic-free - a sustainable contribution to environmental protection without compromising on quality or durability. With universal compatibility, intelligent power adjustment and sophisticated safety architecture, this charger is the smart choice for anyone who wants to combine performance and sustainability in one device.
Features
- Modern GaN II technology: compact design, efficient and safe
- Protection against overcurrent, short circuits and overheating
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Site (1) | EURO plug | |
| Site (2) | 1x USB-A socket, 1x USB-C socket | |
| Ports | 2 | |
| Power supply | 1.3 A | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |