DA-10301 | DIGITUS

Order No.: 10M1073
EAN: 4016032505815
MPN:
DA-10301
DA-10301 DIGITUS USB Chargers Image 1
DA-10301 DIGITUS USB Chargers Image 2
DA-10301 DIGITUS USB Chargers Image 3
DA-10301 DIGITUS USB Chargers Image 4
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 1 pcs.
Available in 7 Days: 1,428 pcs. - if ordered today
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale

USB GaN Charger, DA-10301, DIGITUS

The powerful 30 watt GaN II charger combines a compact design with the latest charging technology and focuses on sustainability. With a USB-C port that delivers up to 30 watts and a USB-A port with up to 18 watts, it not only reliably charges smartphones, but also energy-hungry devices such as tablets or light notebooks. For maximum flexibility, two devices can be connected at the same time - ideal for charging smartphones and headphones in parallel while on the move (up to 15 watts in total when used simultaneously). Thanks to modern GaN II technology (gallium nitride), the USB charger works particularly efficiently and safely while taking up minimal space. Compared to conventional chargers, it offers more power in a more compact design - perfect for mobile use, whether in the office, on business trips or on vacation. A particular advantage: the robust housing is made from 98% recycled PCR material (post consumer recycling) and is packaged 100% plastic-free.

The charger therefore combines high performance with sustainability. The extra power of 30W makes the charger the ideal companion for anyone who wants to have not only their smartphone but also larger devices ready for use again quickly while on the move. Even for tablets or headphones - this charger delivers exactly the power you need. Thanks to its slim, robust format, the charger fits easily into any pocket and is always ready to hand. A charger that combines performance, safety and sustainability in a smart design - for everyone who expects more than standard.

Features

  • Modern GaN II technology: compact design, efficient and safe
  • Protection against overcurrent, short circuits and overheating
Technical specifications
Filter Property Value
Version USB charger
Site (1) EURO plug
Site (2) 1x USB-A socket, 1x USB-C socket
Ports 2
Power supply 1 A
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes