DA-10300 | DIGITUS
USB Charger, DA-10300, DIGITUS
The compact 20 watt USB charger combines modern design with pioneering technology and a clear focus on sustainability. Equipped with a powerful USB-C port (up to 20 watts) and a USB-A port (up to 18 watts), it offers maximum flexibility for a wide range of devices. Even when both ports are used at the same time, the charger delivers up to 15 watts of total power - ideal for charging a smartphone and headphones in parallel, for example. Thanks to its sophisticated design and efficient technology, the charger is particularly reliable. Compared to conventional models, it impresses with its compact design and solid energy utilization - ideal for travel, the office or everyday use at home. A special highlight: the housing is made from 98% recycled PCR (post consumer recycling) material and the packaging is 100% plastic-free, making it a sustainable choice for environmentally conscious users.
The universal compatibility makes the charger an all-rounder for smartphones, tablets, Bluetooth headphones, etc. Simply plug in and charge carefree - that's how easy modern energy supply is. With its robust, space-saving design, the charger fits in any bag and is always ready to hand, whether on a business trip, on vacation or on the go in everyday life. A charger that combines performance, safety and sustainability in a compact format - for those who expect more.
Features
- Compact design, efficient and safe
- Protection against overcurrent, short circuits and overheating
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Site (1) | EURO plug | |
| Site (2) | 1x USB-A socket, 1x USB-C socket | |
| Ports | 2 | |
| Power supply | 0.8 A | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |