DK-300105-018-S | DIGITUS
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1 m, black, DK-300105-018-S
Order No.: 13M3659
EAN: 4016032334705
MPN:
DK-300105-018-S
This item is no longer available.
As an alternative, we recommend the following item:
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, black, AK-300105-018-S
Order No.: 13M4855
Manufacturer: DIGITUS
per pc. 1.9873 € *
USB 2.0 cables, high quality, type Digitus DK 300.
Black AWG 28 cable with double shielding, nickel plated contact finish. USB A male to USB B male, molded hoods, UL certified; Transmission rate: up to 480 Mbps.
Type: DK 300105 018 S, USB 2.0 cable, 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |