DK-300101-018-S | DIGITUS
USB 2.0 connection cable, USB plug type A to USB plug type A, 1.8 m, black, DK-300101-018-S
Order No.: 13M4925
EAN: 4016032334637
MPN:
DK-300101-018-S
This item is no longer available.
As an alternative, we recommend the following item:
USB 2.0 connection cable, USB plug type A to USB plug type A, 1.8 m, black, AK-300101-018-S
Order No.: 13M3210
Manufacturer: DIGITUS
per pc. 2.3681 € *
USB cable, DK-300101-018-S, DIGITUS
USB 2.0 connection cable, type A M/M, 1.8m, USB 2.0 conform, black. For connection of external USB devices.
Features
- Save and reliable connection
- Data transfer rate up to 480 Mbps (High-Speed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |