DB-600109-020-W | DIGITUS
USB connection cable, USB plug type C to lightning plug, 2 m, white, DB-600109-020-W
Order No.: 13M5180
EAN: 4016032481577
MPN:
DB-600109-020-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Available in 7 Days: 690 pcs. - if ordered today
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
10 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, DB-600109-020-W, DIGITUS
The Lightning to USB-C data/charging cable is MFI-certified, registered and approved for all compatible Apple devices. You can easily connect all devices with a Lightning connection, e.g. iPhone, iPad or iPod, to your USB C-compatible MacBook, notebook or PC for synchronization or charging with this cable. The data/charging cable has been demonstrated to withstand high tensile stress and bending stress. This is reflected in this cable’s long service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB | |
| Connection (1) | USB plug type C | |
| Connection (2) | lightning plug | |
| Cable length | 2 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |