DB-600109-010-W | DIGITUS
USB connection cable, USB plug type C to lightning plug, 1 m, white, DB-600109-010-W
Order No.: 13M5179
EAN: 4016032469957
MPN:
DB-600109-010-W
Unit Price (€ / pc.)
20.5156 € *
Available: 3 pcs.
Available in 7 Days: 274 pcs. - if ordered today
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
10 pcs.
18.9924 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, DB-600109-010-W, DIGITUS
Use the Lightning connector to connect your iPhone, iPad or iPod to your USB-C capable MacBook, notebook or PC to synchronize or charge. This cable can also be used with a USB-C charger. The charging adapters are compatible with 29, 30, 61 and 87 watt power. Numerous iPhone and iPad Pro models also support Power Delivery 2.0 quick charge function. The maximum supported charging power of the MFI-certified cable is 18 W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB | |
| Connection (1) | USB plug type C | |
| Connection (2) | lightning plug | |
| Cable length | 1 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |